Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
47
Maximum AC Voltage Rating (V)
30
Maximum DC Voltage Rating (V)
34
Maximum Clamping Voltage (V)
77
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
200
Capacitance Value
530
Energy (J)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.2
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount

