Connector USB
AUSB1-DMN-PTP1
Conn USB 3.1 Type C PL 12 POS 0.5mm Solder RA SMD 12 Terminal 1 Port Tray
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
PL
Number of Terminals
12
Number of Contacts
12
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
5V
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
10000
Shell Material
Steel
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount

