IGBT Chip
AUIRGDC0250
Trans IGBT Chip N-CH 1200V 141A 543W 3-Pin(3+Tab) Super TO-220 Tube Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
Yes
PPAP
Unknown
Channel Type
N
Configuration
Single Dual Collector
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
1200
Typical Collector-Emitter Saturation Voltage (V)
1.47
Maximum Continuous DC Collector Current (A)
141
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
543
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
15(Max)
Package Width
5(Max)
Package Length
11(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
Super TO-220
Pin Count
3
We don't have prices now, please check later.
Order Quantity

