Arrow Electronic Components Online
AUIRFZ44N|INFINEON|simage
AUIRFZ44N|INFINEON|limage
MOSFETs

AUIRFZ44N

Trans MOSFET N-CH Si 55V 31A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    31
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    24@10V
  • Typical Gate Charge @ Vgs (nC)
    65(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    65(Max)
  • Typical Input Capacitance @ Vds (pF)
    1300@25V
  • Maximum Power Dissipation (mW)
    45000
  • Typical Fall Time (ns)
    60
  • Typical Rise Time (ns)
    69
  • Typical Turn-Off Delay Time (ns)
    47
  • Typical Turn-On Delay Time (ns)
    7.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.02(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
  • Family/Series
    AUIRFZ44N
  • ALIAS
    SP001519708
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources