Arrow Electronic Components Online
AUIRFS30047P|INFINEON|simage
AUIRFS30047P|INFINEON|limage
MOSFETs

AUIRFS3004-7P

Trans MOSFET N-CH Si 40V 400A 7-Pin(6+Tab) D2PAK Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    400
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    20
  • Maximum Drain-Source Resistance (mOhm)
    1.25@10V
  • Typical Gate Charge @ Vgs (nC)
    160@10V
  • Typical Gate Charge @ 10V (nC)
    160
  • Typical Input Capacitance @ Vds (pF)
    9130@25V
  • Maximum Power Dissipation (mW)
    380000
  • Typical Fall Time (ns)
    160
  • Typical Rise Time (ns)
    240
  • Typical Turn-Off Delay Time (ns)
    91
  • Typical Turn-On Delay Time (ns)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    0.9@10V
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources