Arrow Electronic Components Online
AUIRFP4568|INFINEON|simage
AUIRFP4568|INFINEON|limage
MOSFETs

AUIRFP4568

Trans MOSFET N-CH Si 150V 171A 3-Pin(3+Tab) TO-247AC Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    171
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    20
  • Maximum Drain-Source Resistance (mOhm)
    5.9@10V
  • Typical Gate Charge @ Vgs (nC)
    151@10V
  • Typical Gate Charge @ 10V (nC)
    151
  • Typical Input Capacitance @ Vds (pF)
    10470@50V
  • Maximum Power Dissipation (mW)
    517000
  • Typical Fall Time (ns)
    84
  • Typical Rise Time (ns)
    119
  • Typical Turn-Off Delay Time (ns)
    47
  • Typical Turn-On Delay Time (ns)
    27
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    4.8@10V
  • Mounting
    Through Hole
  • Package Height
    20.7(Max)
  • Package Width
    5.31(Max)
  • Package Length
    15.87(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AC
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources