Arrow Electronic Components Online
AUIRFP2907|INFINEON|simage
AUIRFP2907|INFINEON|limage
MOSFETs

AUIRFP2907

Trans MOSFET N-CH Si 75V 209A 3-Pin(3+Tab) TO-247AC Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    75
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    209
  • Maximum Drain-Source Resistance (mOhm)
    4.5@10V
  • Typical Gate Charge @ Vgs (nC)
    410@10V
  • Typical Gate Charge @ 10V (nC)
    410
  • Typical Input Capacitance @ Vds (pF)
    13000@25V
  • Maximum Power Dissipation (mW)
    470000
  • Typical Fall Time (ns)
    130
  • Typical Rise Time (ns)
    190
  • Typical Turn-Off Delay Time (ns)
    130
  • Typical Turn-On Delay Time (ns)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.7(Max)
  • Package Width
    5.31(Max)
  • Package Length
    15.87(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AC
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources