Arrow Electronic Components Online
AUIRF7799L2TR|INFINEON|simage
AUIRF7799L2TR|INFINEON|limage
MOSFETs

AUIRF7799L2TR

Trans MOSFET N-CH 250V 6.6A 15-Pin Direct-FET L8 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Hex Drain Octal Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    6.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    20
  • Maximum Drain-Source Resistance (mOhm)
    38@10V
  • Typical Gate Charge @ Vgs (nC)
    110@10V
  • Typical Gate Charge @ 10V (nC)
    110
  • Typical Input Capacitance @ Vds (pF)
    6714@25V
  • Maximum Power Dissipation (mW)
    4300
  • Typical Fall Time (ns)
    26.6
  • Typical Rise Time (ns)
    33.5
  • Typical Turn-Off Delay Time (ns)
    73.9
  • Typical Turn-On Delay Time (ns)
    36.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    32@10V
  • Mounting
    Surface Mount
  • Package Height
    0.49(Max)
  • Package Width
    9.15(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    15
  • Supplier Package
    Direct-FET L8
  • Pin Count
    15
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources