Arrow Electronic Components Online
AUIRF7648M2TR|INFINEON|simage
AUIRF7648M2TR|INFINEON|limage
MOSFETs

AUIRF7648M2TR

Trans MOSFET N-CH Si 60V 14A 9-Pin Direct-FET M4 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Source Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Drain-Source Resistance (mOhm)
    7@10V
  • Typical Gate Charge @ Vgs (nC)
    35@10V
  • Typical Gate Charge @ 10V (nC)
    35
  • Typical Gate to Drain Charge (nC)
    14
  • Typical Input Capacitance @ Vds (pF)
    2170@25V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    5.5@10V
  • Mounting
    Surface Mount
  • Package Height
    0.49(Max)
  • Package Width
    5.05(Max)
  • Package Length
    5.45(Max)
  • PCB changed
    9
  • Supplier Package
    Direct-FET M4
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources