Arrow Electronic Components Online
AUIRF7341QTR|INFINEON|limage
AUIRF7341QTR|INFINEON|simage
MOSFETs

AUIRF7341QTR

Trans MOSFET N-CH Si 55V 5.1A 8-Pin SOIC T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    5.1
  • Maximum Drain-Source Resistance (mOhm)
    50@10V
  • Typical Gate Charge @ Vgs (nC)
    29@10V
  • Typical Gate Charge @ 10V (nC)
    29
  • Typical Input Capacitance @ Vds (pF)
    780@25V
  • Maximum Power Dissipation (mW)
    2400
  • Typical Fall Time (ns)
    12.5
  • Typical Rise Time (ns)
    7.7
  • Typical Turn-Off Delay Time (ns)
    31
  • Typical Turn-On Delay Time (ns)
    9.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    56@4.5V|43@10V
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources