Arrow Electronic Components Online
No Image Available
Blowers and Fans

AUB1212H-CK15

DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 88.6CFM 38dB 120 X 120 X 25.4mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.27
  • Power Rating (W)
    3.24
  • Typical Speed (r/min)
    2200
  • Maximum Airflow (CFM)
    88.6
  • Maximum Static Pressure
    0.161inH2O
  • Noise Level (dB)
    38
  • Bearing Type
    Superflo
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    220
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources