Blowers and Fans
AUB0912VH-CIT
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 72.01CFM 45dB 92 X 92 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.4
Power Rating (W)
4.8
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
72.01
Maximum Static Pressure
0.287inH2O
Noise Level (dB)
45
Bearing Type
Superflo
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
104
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later.
Order Quantity