Blowers and Fans
AUB0812VH-SP00
DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 42.02CFM 39dB 80 X 80 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.19
Power Rating (W)
2.28
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
42.02
Maximum Pressure
0.217inH2O
Noise Level (dB)
39
Bearings
Superflo
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Protection
Polarity|Locking
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
99
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4

