Blowers and Fans
AUB0612HHB-A
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 23.39CFM 33dB 60 X 60 X 15mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.13
Power Rating (W)
1.56
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
23.39
Maximum Static Pressure
0.19inH2O
Noise Level (dB)
33
Bearing Type
Superflo
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
38
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15