Arrow Electronic Components Online
AU051C103MA76N|KYOCERAAVX|simage
AU051C103MA76N|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

AU051C103MA76N

Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 125°C

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2.01 X 1.25 X 0.94
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    2.01
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.94(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources