Arrow Electronic Components Online
AUY10053|ASSMANN|simage
AUY10053|ASSMANN|limage
Connector USB

AU-Y1005-3

Conn USB 3.0 Type A RCP 9 POS 0.5mm/1.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    9
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5/1.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    16.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources