Arrow Electronic Components Online
AUY1002A|ASSMANN|simage
AUY1002A|ASSMANN|limage
Cable Assembly USB

AU-Y1002-A

Cable Assembly 1.5m USB 1.1 Type A to USB 1.1 Type B 4 to 4 POS M-M 28AWG

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    28
  • Connector Type A
    USB 1.1 Type A
  • Connector Type B
    USB 1.1 Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources