Arrow Electronic Components Online
AU1029|BUD|simage
AU1029|BUD|limage
Boxes, Enclosures and Racks

AU-1029

Natural Aluminum Utility Cabinet

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Utility Cabinet
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    152.4
  • Product Depth (Metric) (mm)
    101.6
  • Product Height (Metric) (mm)
    127
Order Quantity

Documentation and Resources

Datasheets
Design resources