802.15.4 LR-WPAN
ATZB-X0-256-4-0-CN
802.15.4/ZigBee SOC 928MHz 1000Kbps 42-Pin Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.70
Automotive
No
PPAP
No
Module/IC Classification
Module
Solutions
AMR/ISM
RAM Size (KB)
16
Flash Size (KB)
256
Number of Channels
10
Internal Antenna Type
Chip
Maximum Data Rate (Kbps)
1000
Minimum Operating Frequency (MHz)
902
Maximum Operating Frequency (MHz)
928
ISM Band
Sub 1GHz
Typical Sensitivity
-103dBm
Protocol Stack
802.15.4/ZigBee
Interface Type
SPI/JTAG
Maximum Output Power
9dBm(Typ)
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Current Consumption (RX) (mA)
8.7
Maximum Current Consumption (TX) (mA)
34.8
Outdoor Range
1120m
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Application
Automated meter reading|Building automation and Monitoring|Environmental monitoring|HVAC monitoring and control|Industrial monitoring|Inventory management|Security|Water metering
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Surface Mount
Package Height
3.2
Package Width
20
Package Length
30
PCB changed
42
Pin Count
42
Order Quantity

