Arrow Electronic Components Online
No Image Available
802.15.4 LR-WPAN

ATZB-RF-233-1-C

802.15.4 SOC 2483.5MHz 2000Kbps 42-Pin SMD Module Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Solutions
    AMR/ISM
  • Number of Channels
    16
  • Internal Antenna Type
    Chip
  • Maximum Data Rate (Kbps)
    2000
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -105dBm
  • Protocol Stack
    802.15.4
  • Interface Type
    SPI/JTAG
  • Maximum Output Power
    20.5dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    7.5
  • Maximum Current Consumption (TX) (mA)
    157
  • Outdoor Range
    1960m
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Application
    Automated meter reading|Building automation and Monitoring|Environmental monitoring|HVAC monitoring and control|Industrial monitoring|Inventory management|Security|Water metering
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    3.2
  • Package Width
    20
  • Package Length
    25
  • PCB changed
    42
  • Supplier Package
    SMD Module
  • Pin Count
    42

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources