Embedded System Development Boards and Kits
ATXMEGAE5-XPLD
ATXMEGAE5-XPLD Microchip Technology Embedded System Development Boards & Evaluation Kit Microcontroller - Arrow.com
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ATXMEGA32E5
Supported Device Technology
Microcontroller
USB
1
SPI
1
UART
1
Display Type
OLED
Operating Systems
Linux|Win 7|Win XP
Linux
Linux
Daughter Cards
No

