RF/Wireless Development Boards and Kits
ATWINC3400-XPRO
WINC3400-MR210CA Combo Wireless Module Extension Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Extension Board
Supported Device
WINC3400-MR210CA
Supported Device Technology
Combo Wireless Module
Compatible External Board
I/O1 Xplained Pro|OLED1 Xplained Pro|PROTO1 Xplained Pro
Typical Operating Frequency (MHz)
2400
Interface Type
I2C/SPI/UART/USB
Typical Operating Supply Voltage (V)
3.3

