Arrow Electronic Components Online
ATWINC3400MR210CA122|MICROCHP|simage
ATWINC3400MR210CA122|MICROCHP|limage
Combo Wireless Modules

ATWINC3400-MR210CA122

WLAN+BT Module 2412MHz to 2472MHz Automotive 36-Pin Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    72.2
  • WLAN Frequency Range (MHz)
    2412 to 2472
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    18.3dBm(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • BT Protocol Supported
    Bluetooth v4.0(BLE)
  • WLAN Technology
    IEEE 802.11b/g/n
  • Mounting
    Surface Mount
  • Package Height
    2.09
  • Package Width
    14.73
  • Package Length
    22.43
  • PCB changed
    36
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources