Transient Voltage Suppressors - TVS Diodes
ATV50C580J-HF
TVS Diode Single Uni-Dir 58V 5KW Automotive AEC-Q101 2-Pin SMC T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
64.4
Maximum Clamping Voltage (V)
93.6
Maximum Reverse Stand-Off Voltage (V)
58
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
300
Maximum Peak Pulse Current (A)
53.4
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.33(Max) mm
Package Width
6.04(Max) mm
Package Length
7.15(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
Order Quantity

