과도 전압 억제기 - TVS 다이오드
ATV15C140JB-HF
TVS Diode Single Bi-Dir 14V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Comchip TechnologyProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
15.6
Maximum Clamping Voltage (V)
23.2
Maximum Reverse Stand-Off Voltage (V)
14
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
64.66
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.33(Max)
Package Width
6.04(Max)
Package Length
7.15(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
Order Quantity

