Arrow Electronic Components Online
ATV0418PABUS|SINE|simage
ATV0418PABUS|SINE|limage
Connector Rectangular

ATV04-18PA-BUS

Conn Rectangular PIN 18 POS ST Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    3
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    230
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Less Contact
    No
  • IP Rating
    IP68
  • Packaging
    Box
  • Product Length (mm)
    47.8
  • Product Depth (mm)
    73.1
  • Product Height (mm)
    35
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources