Arrow Electronic Components Online
ATV02W131HF|COMCHIP|limage
ATV02W131HF|COMCHIP|simage
Transient Voltage Suppressors - TVS Diodes

ATV02W131-HF

Diode TVS Single Uni-Dir 130V 200W 2-Pin SOD-123FL T/R Automotive AEC-Q101

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    144
  • Maximum Clamping Voltage (V)
    209
  • Maximum Reverse Stand-Off Voltage (V)
    130
  • Maximum Peak Pulse Current (A)
    0.96
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    1.9(Max) mm
  • Package Length
    2.9(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources