Heat Shrink
ATUM-24/8-0-MS-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.87
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Irradiated Modified Polyolefin
Color
Black
Shrink Wall Type
Medium
Dielectric Strength (V/mm)
11.81K
Inside Diameter Before Shrinking (mm)
24
Inside Diameter After Shrinking (mm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Box
Product Thickness (mm)
2.54
Factory Product Length (mm)
1200
Shrink Ratio
3:1
Order Quantity

