Top Searched
Microcontrollers - MCUs
ATTINY13A-PU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
ATtiny
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
20
Maximum Clock Rate (MHz)
20
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
1KB
RAM Size
64B
Programmability
Yes
Interface Type
SPI
Number of I/Os
6
No. of Timers
1
PWM
1
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
8
Lead Shape
Through Hole

