Arrow Electronic Components Online
ATSTK500|MICROCHP|simage
ATSTK500|MICROCHP|limage
Embedded System Development Boards and Kits

ATSTK500

AT90S8515-8PC Microcontroller Starter Kit 3.68MHz/20MHz CPU 256KB Flash Win 95/Win 98/Win 2000/Win ME/Win NT 4.0

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    AT90S8515-8PC
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • RS232
    2
  • SPI
    1
  • Operating Systems
    Win 95|Win 98|Win 2000|Win ME|Win NT 4.0
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources