Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992.c
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Tradename
CryptoAuthentication™
Encryption Standard
SHA-256
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10@55°C, 30@35°C
Key Size
256bit
Number of Keys
16
Memory Size
4.5KB
Process Technology
0.15um
Interface Type
I2C/UART(SWI)
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

