Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Tradename
CryptoAuthentication™
Encryption Standard
SHA-256
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10@55°C|30@35°C
Key Size
256bit
Number of Keys
16
Memory Size
4.5KB
Process Technology
0.15um
Interface Type
I2C/UART(SWI)
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead

