Heat Sinks
ATSEU-077C-C5-R0
Heat Sink Passive Screw Mount Aluminum Black Anodized
Advanced Thermal SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Attachment Method
Screw
Finish
Black Anodized
Mounting
Screw Mount
Product Length (mm)
25
Product Diameter (mm)
45
Order Quantity

