Arrow Electronic Components Online
ATSEU077BC5R0|ADVTHERM|simage
ATSEU077BC5R0|ADVTHERM|limage
Heat Sinks

ATSEU-077B-C5-R0

Heat Sink Passive Screw Mount Aluminum Black Anodized

Advanced Thermal Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    50
  • Product Diameter (mm)
    45

Documentation and Resources

Datasheets
Design resources