Arrow Electronic Components Online
ATSAMV71XULT|MICROCHP|simage
ATSAMV71XULT|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAMV71-XULT

SAM V71 Xplained Ultra evaluation kit

Microchip Technology
Datasheets 

  • ATSAMV71Q21 microcontroller
  • One mechanical reset button
  • One power switch button
  • Two mechanical user pushbuttons
  • Two yellow user LEDs
  • Supercap backup
  • 12.0 MHz crystal
  • 32.768 kHz crystal
  • 2 MB QSPI Flash
  • IEEE 802.3az 10Base-T/100Base-TX with KSZ8061 Ethernet PHY via RMII
  • AT24MAC402 256KByte EEPROM with EUI-48 address
  • Stereo audio codec - External PLL for precise clock generation. Microphone jack. Headphone jack.
  • ATA6561 CAN Transceiver
  • Camera interface connector
  • MediaLB connector
  • Two Xplained Pro extension headers
  • One Xplained Pro LCD header
  • Coresight 20 connector for 4-bit ETM
  • Arduino due compatible shield connectors
  • External debugger connector
  • USB interface, device and host mode
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging
    • Data Gateway Interface: SPI, I2C, 4 GPIOs
    • Virtual COM port (CDC).
  • External power input (5-14V)
  • USB powered
  • J600 (SD Socket Connector) and U801 (Programmable PLL) is Not Populated
  • U604 (SPI Flash) Manufacturer Part Number (MPN) changed to Auto Qualified MPN for Rev. 16 only

NOTE: The SDRAM usage on the SAM E70/S70/V70/V71 MCUs is not suggested in new designs as the SDRAM controller is not functional. The SDRAM support has been removed from all versions of SAM E70/S70/V70/V71 devices. Microchip does not guarantee the functionality of the SDRAM controller, and the SDRAM controller might cause issues with the functionality of the parts



Overview

The SAM V71 Xplained Ultra evaluation kit is ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 ARM® Cortex®-M7 based microcontrollers. Xplained Pro Extension kits compatible with SAM V71 Xplained Ultra can be purchased individually.

The ATSAMV71-XULT evaluation kit does not include extension boards.

Please refer to the respective SAM V71, SAM V70, SAM S70, SAM E70 series webpages for more details. As the V71 is a superset of the S70, E70 and V70 series, the SAM V71 Xplained Ultra evaluation kit can be used for their evaluation.

Updates to Schematic and BOM -

  • J600 (SD Socket Connector) and U801 (Programmable PLL) is not populated
  • U604 (SPI Flash) Manufacturer Part Number (MPN) changed to Auto Qualified MPN for Rev. 16 only


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.45
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ATSAMV71Q21
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2MB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • CAN
    1
  • SPI
    1
  • GPIO
    4
  • Display Type
    LCD
  • PC Card Interface
    SDIO
  • JTAG Support
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources