Arrow Electronic Components Online
ATSAMV70Q20BAABT|MICROCHP|simage
ATSAMV70Q20BAABT|MICROCHP|limage
Microcontrollers - MCUs

ATSAMV70Q20B-AABT

Atmel MCU with 32-bit ARM Cortex-M7, FPU, 300 MHz operation, 1024 KB FLASH, 384 KB RAM and designed for use in the automotive industry.

Microchip Technology
Datasheets 

The ATSAMV70Q20B-AABT is an Atmel MCU based on the ARM Cortext-M7 which includes an FPU and operates up to 300 MHz. The MCU includes up to 1,024 KB of FLASH, 384-KB SRAM, dual 16-KB cache memory, and a range of peripherals, including dual CAN-FD, high-speed USB host, eight UARs, I2S, SD/MMC, CMOST camera interface, and a 12-bit ADC. The Atmel MCU also embeds a range of additional features including integrated voltage regulator, power-on-reset, RTC, high precision oscillator, PLL, and multiple low-power features. The MCU integrates several security features, including a true random number generator, AES with up to 256-bit keys, and an integrity check monitor. The MCU is AEC-Q100 grade 2 qualification and as such has an operational temperature range of -40°C to +105°C. The MCU is available in a wide range of packages including LQFP 144, TFBGA 144, LQFP 100, and LQFP 64.

Drawings / Package

Key Features

• 300 MHz ARM Cortex-M7 CPU

• Up to 1,024 KB FLASH and 384 KB SRAM with dual 16 KB cache

• UART, I2C, I2S, CAN-FD, USB, ADC, and DAC peripherals

• RTC, security, and low power features

• AEC-Q100 Grade 2 qualified

• Temperature range of -40°C to +105°C

General Applications

• Automotive

• Safety / Critical Applications

• General purpose microcontroller

Evaluation Board

The ATSAMV70Q20B-AABT can be evaluated with the SAM V71 Xplained Ultra Evaluation Kit .

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAM V70
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M7
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    300
  • Maximum Clock Frequency (MHz)
    300
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    384KB
  • Maximum Expanded Memory Size
    1MB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USART/USB
  • Number of I/Os
    114
  • No. of Timers
    12
  • Number of ADCs
    1
  • ADC Channels
    24
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • USART
    3
  • UART
    5
  • USB
    1
  • SPI
    3
  • I2C
    3
  • I2S
    2
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources