Reduced Price
Microcontrollers - MCUs
ATSAMV70N20B-CBT
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V Automotive AEC-Q100 100-Pin TFBGA T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Family Name
SAM V70
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
300
Maximum Clock Rate (MHz)
300
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
384KB
Maximum Expanded Memory Size
1MB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
75
No. of Timers
12
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
3
UART
5
USB
1
SPI
2
I2C
3
I2S
1
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.74
Package Width
9
Package Length
9
PCB changed
100
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
100
Lead Shape
Ball

