802.15.4 LR-WPAN
ATSAMR21E18A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
OQPSK
Solutions
ISM
RAM Size (KB)
32
Flash Size (KB)
256
Number of Channels
12
Maximum Data Rate (Kbps)
12000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-99dBm
Protocol Stack
802.15.4/ZigBee
Interface
I2C/SPI/USART/USB
Maximum Output Power
4dBm
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Processing Unit Type
Microcontroller
Application
Lighting Control|Motor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

