Arrow Electronic Components Online
ATSAML22XPROB|MICROCHP|simage
ATSAML22XPROB|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAML22-XPRO-B

ATSAML22N18A Microcontroller Evaluation Kit 0.032768MHz CPU Win 7 32-bit/Win 7 64-bit/Win 8 32-bit/Win 8 64-bit/Win Vista

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ATSAML22N18A
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • I2C
    1
  • SPI
    1
  • GPIO
    4
  • Display Type
    LCD
  • Operating Systems
    Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|Win Vista
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources