Embedded System Development Boards and Kits
ATSAML21-XPRO-B
ATSAML21-XPRO-B Microchip Technology Embedded System Development Boards & Evaluation Kit Microcontroller - Arrow.com
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
ATSAML21J18B
Supported Device Technology
Microcontroller
USB
2
I2C
1
SPI
1
GPIO
4
Operating Systems
Win 7|Win 8|Win 10|Win Server 2012|Win Vista
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

