Arrow Electronic Components Online
ATSAME54XPRO|MICROCHP|simage
ATSAME54XPRO|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAME54-XPRO

ATSAME54P20A Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 32MB Flash Win 7/Win 8/Win 10/Win Server 2012/Win Vista/Win XP

Microchip Technology
Datasheets 

In the face of changing marketplace and regulatory environments, electronic device security is more important than ever. Microchip’s hardware solutions for your next microcontroller design are built with designed-in security features, making them ready for the future of IoT.

Read this EBook to learn more

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ATSAME54P20A
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    32MB
  • Program Memory Type
    Flash
  • USB
    2
  • Ethernet
    1
  • CAN
    1
  • Operating Systems
    Win 7|Win 8|Win 10|Win Server 2012|Win Vista|Win XP
  • PC Card Interface
    SD/SDIO
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources