Arrow Electronic Components Online
ATSAMD21XPRO|MICROCHP|simage
ATSAMD21XPRO|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAMD21-XPRO

SAMD21J18A Microcontroller Evaluation Kit 0.032768MHz CPU 1MB Serial Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    SAMD21J18A
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    1MB
  • Program Memory Type
    Serial Flash
  • USB
    2
  • I2C
    1
  • SPI
    1
  • GPIO
    4
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources