Arrow Electronic Components Online
ATSAMD20XPRO|MICROCHP|simage
ATSAMD20XPRO|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAMD20-XPRO

ATSAMD20-XPRO Microchip Technology Embedded System Development Boards & Evaluation Kit Microcontroller - Arrow.com

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ATSAMD20J18A
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • I2C
    1
  • SPI
    1
  • GPIO
    4
  • Operating Systems
    Win 7|Win XP
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources