Arrow Electronic Components Online
ATSAMC21MOTOR|MICROCHP|simage
ATSAMC21MOTOR|MICROCHP|limage
Embedded System Development Boards and Kits

ATSAMC21MOTOR

ATSAMC21MOTOR Microchip Technology Embedded System Development Boards & Starter Kit ATSAMC21J18A Microcontroller - Arrow.com

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    ATSAMC21J18A
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • CAN
    1
  • JTAG Support
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources