Microcontrollers - MCUs
ATSAMC21G16A-MUT
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 5V 48-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM C21
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/USART
Number of I/Os
38
No. of Timers
5
PWM
1
Number of ADCs
2
ADC Channels
14/14
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
6
UART
0
USB
0
SPI
6
I2C
6
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

