Microcontrollers - MCUs
ATSAMC20J18A-UUT
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 56-Pin WLCSP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM C20
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Programmability
Yes
Interface Type
I2C/SPI/USART
Number of I/Os
52
No. of Timers
5
Number of ADCs
2
ADC Channels
12/12
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
6
UART
0
USB
0
SPI
4
I2C
6
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.24
Package Width
3.17
Package Length
3.44
PCB changed
56
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
56

