Arrow Electronic Components Online
ATSAMA5D27CD5MCU|MICROCHP|limage
ATSAMA5D27CD5MCU|MICROCHP|simage
Microprocessors - MPUs

ATSAMA5D27C-D5M-CU

MPU RISC 32bit 500MHz 289-Pin LFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A5
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    128KB/SRAM
  • Maximum Speed (MHz)
    500
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • UART
    10
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    3
  • Multiply Accumulate
    No
  • SPI
    7
  • I2C
    7
  • I2S
    2
  • CAN
    2
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    1
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.65|1.1
  • Typical Operating Supply Voltage (V)
    3.3|1.2
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • Maximum Power Dissipation (mW)
    1149
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    289
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources