Arrow Electronic Components Online
ATSAMA5D225CD1MCU|MICROCHP|simage
ATSAMA5D225CD1MCU|MICROCHP|limage
Microprocessors - MPUs

ATSAMA5D225C-D1M-CU

MPU RISC 32bit 500MHz 196-Pin TFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A5
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    128KB/SRAM
  • Maximum Speed (MHz)
    500
  • Interface Type
    Ethernet/I2C/I2S/SPI/UART/USB
  • UART
    9
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    6
  • I2C
    6
  • I2S
    2
  • CAN
    1
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    1
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    3.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    196
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources