Microcontrollers - MCUs
ATSAM4N8AA-AUR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 48-Pin LQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM4N
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USART
Number of I/Os
34
No. of Timers
6
PWM
1
Number of ADCs
1
ADC Channels
9
ADC Resolution (bit)
10
Number of DACs
1
USART
1
UART
5
USB
0
SPI
2
I2C
3
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
9
Package Length
9
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

