Microcontrollers - MCUs
ATSAM4N16CA-CFU
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin VFBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
SAM4N
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
80KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USART
Number of I/Os
79
No. of Timers
6
PWM
1
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
10
USART
3
UART
4
USB
0
SPI
4
I2C
3
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.66
Package Width
7
Package Length
7
PCB changed
100
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
100
Lead Shape
Ball
Order Quantity

